onsemi MC74ACT640DWR2G
| Manufacturer | |
| MPN | MC74ACT640DWR2G |
| LCSC Part # | C899697 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | TTL Compatible CMOS 4.5V~5.5V 8 1 SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | onsemi MC74ACT640DWR2G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bidirectional Data Path
- A and B Outputs Sink 24 mA/Source -24 mA
- TTL Compatible Inputs
- These are Pb-Free Devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bidirectional Data Path
- A and B Outputs Sink 24 mA/Source -24 mA
- TTL Compatible Inputs
- These are Pb-Free Devices
C899697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

