onsemi MC14569BDWR2G
| Manufacturer | |
| MPN | MC14569BDWR2G |
| LCSC Part # | C899680 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Rising Edge 2 13MHz SOIC-16-300mil Counters, Dividers |
| Datasheet | onsemi MC14569BDWR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | - | |
| Count Rate | 13MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | - | |
| Count Rate | 13MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Cascade counter |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | - | |
| Count Rate | 13MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | - | |
| Count Rate | 13MHz | |
| Features | Programmable divide ratio;Multi-mode counting;Cascade counter |
Help & FeedbackShow similar products (0) >
C899680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

