onsemi MC10EP51MNTAG
| Manufacturer | |
| MPN | MC10EP51MNTAG |
| LCSC Part # | C899669 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 1 1 340ps DFN-8-EP(2x2) Flip Flops RoHS |
| Datasheet | onsemi MC10EP51MNTAG |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Voltage - Supply | 3V~5.5V;-5.5V~-3V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 10EP Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 80ps | |
| Quiescent Current | 45mA | |
| Hold Time | 40ps | |
| Propagation Delay | 340ps | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Voltage - Supply | 3V~5.5V;-5.5V~-3V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 10EP Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 80ps | |
| Quiescent Current | 45mA | |
| Hold Time | 40ps | |
| Propagation Delay | 340ps | |
| Trigger Type | Rising Edge;Falling Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 350 ps Typical Propagation Delay
- Maximum Frequency >3 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- These Devices are Pb −Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Voltage - Supply | 3V~5.5V;-5.5V~-3V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 10EP Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 80ps | |
| Quiescent Current | 45mA | |
| Hold Time | 40ps | |
| Propagation Delay | 340ps | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Voltage - Supply | 3V~5.5V;-5.5V~-3V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 10EP Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 80ps | |
| Quiescent Current | 45mA | |
| Hold Time | 40ps | |
| Propagation Delay | 340ps | |
| Trigger Type | Rising Edge;Falling Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 350 ps Typical Propagation Delay
- Maximum Frequency >3 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- These Devices are Pb −Free and are RoHS Compliant
C899669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



