LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LB11970FV-W-AH product image
Images for reference only

onsemi LB11970FV-W-AH

Manufacturer
MPN
LB11970FV-W-AH
LCSC Part #
C899595
Packaging
SSOP-18-4.4mm
Customer #
Key Attributes
4.5V~16V SSOP-18-4.4mm Motor Drivers, Controllers RoHS
Datasheetonsemi LB11970FV-W-AH
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingSSOP-18-4.4mm
Number of H-bridges-
FeaturesCurrent sensing/regulation function;Soft switching;Motor stall protection
Technology-
Voltage - Supply4.5V~16V
Interface-
Operating Temperature-30℃~+90℃
Supply Current (Iq)-
Output Current-
Peak Current480mA
RDS(on)-

Introduction

AI Translation

The LB11970FV is a single-phase full-wave driver for fan motor.

Features

AI Translation
  • Single-phase full-wave drive (16V to 1.2A output transistor incorporated)
  • Variable speed function using thermistor input and external signal incorporated Enables silent and low-vibration variable speed control through direct PWM control with separately-excited upper Tr
  • Current limiter circuit (limit at IO = 480 mA with RL = 1 Ω connection, the limiter value determined with Rf)
  • Kick-back absorption circuit incorporated
  • Low-consumption, low-loss, and low-noise drive enabled by the soft switching circuit during phase shift
  • Regeneration Di incorporated with less external parts
  • HB incorporated
  • Lock protection and automatic reset functions incorporated
  • FG (rotation detection) output
  • Thermal shutdown circuit incorporated

Applications

AI Translation
  • Personal computer power supply systems
  • CPU cooling fan systems