onsemi HCPL3700M
| Manufacturer | |
| MPN | HCPL3700M |
| LCSC Part # | C899544 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 30mA 0.65V 2V~18V AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | onsemi HCPL3700M |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Data Rate | - | |
| Low Level Delay Time | 40us | |
| High Level Delay Time | 15us | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 0.65V | |
| Voltage - Supply | 2V~18V | |
| Forward Current(If) | 4.4mA | |
| CMTI(kV/us) | - | |
| Pd - Power Dissipation | 305mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Built-in Schmitt trigger |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Data Rate | - | |
| Low Level Delay Time | 40us | |
| High Level Delay Time | 15us | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 0.65V | |
| Voltage - Supply | 2V~18V | |
| Forward Current(If) | 4.4mA | |
| CMTI(kV/us) | - | |
| Pd - Power Dissipation | 305mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Built-in Schmitt trigger |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Data Rate | - | |
| Low Level Delay Time | 40us | |
| High Level Delay Time | 15us | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 0.65V | |
| Voltage - Supply | 2V~18V | |
| Forward Current(If) | 4.4mA | |
| CMTI(kV/us) | - | |
| Pd - Power Dissipation | 305mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Built-in Schmitt trigger |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Data Rate | - | |
| Low Level Delay Time | 40us | |
| High Level Delay Time | 15us | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 0.65V | |
| Voltage - Supply | 2V~18V | |
| Forward Current(If) | 4.4mA | |
| CMTI(kV/us) | - | |
| Pd - Power Dissipation | 305mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Built-in Schmitt trigger |
Help & FeedbackShow similar products (0) >
C899544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

