onsemi H11F3SM
| Manufacturer | |
| MPN | H11F3SM |
| LCSC Part # | C899461 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 100mA 15V 5V 1.3V AC,DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | onsemi H11F3SM |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Fall time | 45us | |
| Rise time | 45us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Fall time | 45us | |
| Rise time | 45us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The H11FXM series consists of a Gallium-AluminumArsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages.
Features
AI Translation
- As a remote variable resistor: ≡100Ω to ≥300MΩ, ≤15pF shunt capacitance, ≥100GΩ 1/0 isolation resistance
- As an analog switch:
- Extremely low offset voltage, 60 Vp k - p k signal capability
- No charge injection or latch-up
- UL recognized (File #E90700)
Applications
AI Translation
- As a remote variable resistor:
- Isolated variable attenuator
- Automatic gain control
- Active filter fine tuning/band switching
- As an analog switch:
- Isolated sample and hold circuit
- Multiplexed, optically isolated A/D conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Fall time | 45us | |
| Rise time | 45us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Fall time | 45us | |
| Rise time | 45us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The H11FXM series consists of a Gallium-AluminumArsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages.
Features
AI Translation
- As a remote variable resistor: ≡100Ω to ≥300MΩ, ≤15pF shunt capacitance, ≥100GΩ 1/0 isolation resistance
- As an analog switch:
- Extremely low offset voltage, 60 Vp k - p k signal capability
- No charge injection or latch-up
- UL recognized (File #E90700)
Applications
AI Translation
- As a remote variable resistor:
- Isolated variable attenuator
- Automatic gain control
- Active filter fine tuning/band switching
- As an analog switch:
- Isolated sample and hold circuit
- Multiplexed, optically isolated A/D conversion
C899461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

