LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FSQ510MX

Manufacturer
MPN
FSQ510MX
LCSC Part #
C899412
Packaging
LSOP-7
Customer #
Key Attributes
94.3kHz~132kHz 700V 6.7V~20V Flyback LSOP-7 AC DC Converters, Offline Switchers RoHS
Datasheetonsemi FSQ510MX
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingLSOP-7
Operating Temperature-40℃~+140℃
Output Current-
Frequency - Switching94.3kHz~132kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
Voltage - Supply6.7V~20V
FeaturesHigh voltage direct start;Light load efficient mode;Quasi-resonant/valley switching;Leading edge blanking;Under-voltage lockout;Soft-start;Overtemperature protection (OTP);Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)60%
Working ModeDCM;QR;PWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

A Valley Switching Converter (VSC) generally shows lower EMl and higher power conversion efficiency than a conventional hard-switched converter with a fixed switching frequency. The FSQ510 is an integrated Valley Switching Pulse Width Modulation (VS-PWM) controller and SenseFET specifically designed for offline Switch-Mode Power Supplies (SMPS) for valley switching with minimal external components. The VS-PWM controller includes an integrated oscillator, undervoltage lockout (UVLO), leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature compensated precise current sources for loop compensation, and self-protection circuitry. Compared with discrete MOSFET and PWM controller solutions, the FSQ510 can reduce total cost, component count, size and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a platform for cost-effective designs of a valley switching flyback converters.

Features

AI Translation
  • Uses an LDMOS Integrated Power Switch
  • Optimized for Valley Switching Converter (VSC)
  • Low EMl through Variable Frequency Control and Inherent Frequency Modulation
  • High Efficiency through Minimum Drain Voltage Switching
  • Extended Valley Switching for Wide Load Ranges
  • Small Frequency Variation for Wide Load Ranges
  • Advanced Burst-Mode Operation for Low Standby Power Consumption
  • Pulse-by-Pulse Current Limit
  • Protection Functions: Overload Protection (OLP), Internal Thermal Shutdown (TSD) with Hysteresis
  • Under-Voltage Lockout (UVLO) with Hysteresis
  • Internal Startup Circuit
  • Internal High-Voltage SenseFET: 700 V
  • Built-in Soft-Start: 5 ms

Applications

AI Translation
  • Auxiliary Power Supplies for LCD TV, LCD Monitor, Personal Computer, and White Goods