LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FQP55N10

Manufacturer
MPN
FQP55N10
LCSC Part #
C899378
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 100V 55A TO-220
Datasheetonsemi FQP55N10
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingTO-220
Output Capacitance(Coss)640pF
Ciss-Input Capacitance2.73nF
Pd - Power Dissipation155W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)55A
Reverse Transfer Capacitance (Crss)170pF
RDS(on)26mΩ@10V
Number1 N-channel
Gate Charge(Qg)98nC
Vgs±25V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Introduction

AI Translation

This N-channel enhancement-mode power MOSFET is fabricated using a proprietary planar stripe and DMOS technology. This advanced MOSFET technology is specifically designed to minimize on-resistance while providing superior switching performance and high avalanche energy ruggedness. These devices are suitable for switch-mode power supplies, audio amplifiers, DC motor control, and variable switching power supply applications.

Features

AI Translation
  • 55 A, 100 V, RDS(on) = 26 mΩ (max) @ VGS = 10 V, ID = 27.5 A
  • Low gate charge (typical 75 nC)
  • Low Crss (typical 130 pF)
  • 100% avalanche tested
  • Maximum junction temperature rating 175°C

Applications

AI Translation
  • Switching mode power supplies
  • Audio amplifiers
  • DC motor control
  • Variable switching power supply applications