onsemi 1N5357BG
| Manufacturer | |
| MPN | 1N5357BG |
| LCSC Part # | C898890 |
| Packaging | Through Hole,D3.3xL8.4mm |
| Customer # | |
| Key Attributes | DIODE ZENER 20V 5W Through Hole,D3.3xL8.38mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D3.3xL8.4mm | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 500nA@15.2V | |
| Impedance(Zzt) | 3Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 75Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.
Features
AI Translation
- Zener Voltage Range - 3.3V to 200V
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Surge Rating of up to 180W @ 8.3ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb- Free Packages are Available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4074 | $ 0.41 |
| 10+ | $ 0.3999 | $ 4.00 |
| 30+ | $ 0.3953 | $ 11.86 |
| 100+ | $ 0.3893 | $ 38.93 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D3.3xL8.4mm | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 500nA@15.2V | |
| Impedance(Zzt) | 3Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 75Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.
Features
AI Translation
- Zener Voltage Range - 3.3V to 200V
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Surge Rating of up to 180W @ 8.3ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb- Free Packages are Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



