LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FGH40T65UPD

Manufacturer
MPN
FGH40T65UPD
LCSC Part #
C898186
Packaging
TO-247-3
Customer #
Key Attributes
268W 40A 650V FS (Field Stop) TO-247-3 Single IGBTs RoHS
Datasheetonsemi FGH40T65UPD
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
Manufactureronsemi
PackagingTO-247-3
Td(off)144ns
Pd - Power Dissipation268W
Td(on)20ns
Current - Collector(Ic)40A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)48pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-55℃~+175℃
Vce Saturation(VCE(sat))-
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)33ns
Switching Energy(Eoff)580uJ
Turn-On Energy (Eon)1.59mJ
Input Capacitance(Cies)2.73nF
Output Capacitance(Coes)82pF
Gate Charge(Qg)177nC@15V

Introduction

AI Translation

Utilizing field-stop trench IGBT technology, this series of field-stop trench IGBTs delivers optimized performance for solar inverters, uninterruptible power supplies, welding machines, and digital power generators — applications where low conduction and switching losses are critical.

Features

AI Translation
  • Maximum junction temperature: 175°C
  • Positive temperature coefficient for easy parallel operation
  • High current capability
  • Low saturation voltage: typical 1.65V @ collector current 40A
  • 100% tested
  • High input impedance
  • Tight parameter distribution
  • RoHS compliant
  • Short-circuit robustness greater than 5μs @ 25°C

Applications

AI Translation
  • Solar inverters
  • Uninterruptible power supplies
  • Electric welding machines
  • Digital power generators
  • Telecom and energy storage systems