onsemi FQAF11N90C
| Manufacturer | |
| MPN | FQAF11N90C |
| LCSC Part # | C898052 |
| Packaging | TO-3PF-3 |
| Customer # | |
| Key Attributes | 120W 900V 7A 910mΩ@10V 1 N-channel N-Channel TO-3PF-3 Single FETs, MOSFETs RoHS |
| Datasheet | onsemi FQAF11N90C |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-3PF-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.53nF | |
| Pd - Power Dissipation | 120W | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 910mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-3PF-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.53nF | |
| Pd - Power Dissipation | 120W | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 7A | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 910mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Introduction
This N-channel enhancement mode power MOSFET is fabricated using a proprietary planar stripe and DMOS technology. This advanced MOSFET technology is specially designed to minimize on-resistance, delivering superior switching performance and high avalanche energy ruggedness. These devices are suitable for switching power supplies, active power factor correction (PFC), and electronic lamp ballasts.
Features
- 7.0 A, 900 V, R DS(on) = 1.1 Ω (max) at V GS = 10 V, I D = 3.5 A
- Low gate charge (typical 60 nC)
- Low C rss (typical 23 pF)
- 100% avalanche tested
Applications
- Switching Power Supply - Active Power Factor Correction (PFC) - Electronic Lamp Ballast
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-3PF-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.53nF | |
| Pd - Power Dissipation | 120W | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 910mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-3PF-3 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 2.53nF | |
| Pd - Power Dissipation | 120W | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 7A | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 910mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Introduction
This N-channel enhancement mode power MOSFET is fabricated using a proprietary planar stripe and DMOS technology. This advanced MOSFET technology is specially designed to minimize on-resistance, delivering superior switching performance and high avalanche energy ruggedness. These devices are suitable for switching power supplies, active power factor correction (PFC), and electronic lamp ballasts.
Features
- 7.0 A, 900 V, R DS(on) = 1.1 Ω (max) at V GS = 10 V, I D = 3.5 A
- Low gate charge (typical 60 nC)
- Low C rss (typical 23 pF)
- 100% avalanche tested
Applications
- Switching Power Supply - Active Power Factor Correction (PFC) - Electronic Lamp Ballast
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



