LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MT9M024IA3XTM-DPBR

Manufacturer
MPN
MT9M024IA3XTM-DPBR
LCSC Part #
C898002
Packaging
IBGA-63
Customer #
Key Attributes
IBGA-63 Image Sensors, Camera
Datasheetonsemi MT9M024IA3XTM-DPBR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
Manufactureronsemi
PackagingIBGA-63
Dynamic Range-
Length-
Width-
Sensor Type-
Signal-to-Noise Ratio-
Pixel Size-
Height-
Features-
Optical Format(inch)-
Frame Rate(fps)-
Operating Temperature-

Introduction

AI Translation

Onsemi MT9M021/MT9M031 is a 1/3-inch CMOS digital image sensor with an active pixel array of 1280 (horizontal) × 960 (vertical). It features advanced camera functions including automatic exposure control, windowing, zoom, row skip mode, and video and single-frame modes. The sensor is designed for low-light performance, employing a global shutter to accurately capture dynamic scenes. It can be programmed via a simple two-wire serial interface. The MT9M021/MT9M031 produces extremely clear, sharp digital images with continuous video and single-frame capture capability, making it ideal for a wide range of applications including scanning and high-definition video. The MT9M021/MT9M031 can operate in default mode or be programmed for frame size, exposure, gain, and other parameters. In default mode, it outputs full-resolution images at 45 frames per second (fps). It outputs 12-bit raw data through parallel or serial (HiSPI) output ports. The device can operate in video (master) mode or frame trigger mode. FRAME_VALID and LINE_VALID signals are output on dedicated pins together with a synchronous pixel clock. The sensor is designed to operate over a wide temperature range of -30°C to +70°C.

Features

AI Translation
  • Excellent low-light performance, supporting HD video (720p60)
  • Global shutter
  • Video/single-frame mode
  • Flexible row skip mode
  • On-chip auto exposure and statistics engine
  • Parallel and serial output
  • External LED or flash support
  • Auto black level calibration
  • Context switching

Applications

AI Translation
  • Scene Processing
  • Scanning and Machine Vision
  • 720p60 Video Applications