onsemi MT9J003I12STCU-DP
| Manufacturer | |
| MPN | MT9J003I12STCU-DP |
| LCSC Part # | C897928 |
| Packaging | LCC-48(10x10) |
| Customer # | |
| Key Attributes | CMOS Image Sensor 1.67umx1.67um 1/2.3 LCC-48(10x10) Image Sensors, Camera RoHS |
| Datasheet | onsemi MT9J003I12STCU-DP |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | LCC-48(10x10) | |
| Dynamic Range | 65.2dB | |
| Length | 10mm | |
| Signal-to-Noise Ratio | 34dB | |
| Width | 10mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 1.67umx1.67um | |
| Optical Format(inch) | 1/2.3 | |
| Frame Rate(fps) | 15;7.5;30;60;14.7;59.94;29.97 | |
| Features | Regional image control;On-chip image signal processing | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | LCC-48(10x10) | |
| Dynamic Range | 65.2dB | |
| Length | 10mm | |
| Signal-to-Noise Ratio | 34dB | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 1.67umx1.67um | |
| Optical Format(inch) | 1/2.3 | |
| Frame Rate(fps) | 15;7.5;30;60;14.7;59.94;29.97 | |
| Features | Regional image control;On-chip image signal processing | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | LCC-48(10x10) | |
| Dynamic Range | 65.2dB | |
| Length | 10mm | |
| Signal-to-Noise Ratio | 34dB | |
| Width | 10mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 1.67umx1.67um | |
| Optical Format(inch) | 1/2.3 | |
| Frame Rate(fps) | 15;7.5;30;60;14.7;59.94;29.97 | |
| Features | Regional image control;On-chip image signal processing | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | LCC-48(10x10) | |
| Dynamic Range | 65.2dB | |
| Length | 10mm | |
| Signal-to-Noise Ratio | 34dB | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 1.67umx1.67um | |
| Optical Format(inch) | 1/2.3 | |
| Frame Rate(fps) | 15;7.5;30;60;14.7;59.94;29.97 | |
| Features | Regional image control;On-chip image signal processing | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
C897928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |



