onsemi NOIP1SF0480A-STI
| Manufacturer | |
| MPN | NOIP1SF0480A-STI |
| LCSC Part # | C897848 |
| Packaging | ODCSP-67(4.9x6.1) |
| Customer # | |
| Key Attributes | CMOS Image Sensor 4.8umx4.8um ODCSP-67(4.9x6.1) Image Sensors, Camera RoHS |
| Datasheet | onsemi NOIP1SF0480A-STI |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-67(4.9x6.1) | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 4.8umx4.8um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-67(4.9x6.1) | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 4.8umx4.8um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-67(4.9x6.1) | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 4.8umx4.8um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-67(4.9x6.1) | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 4.8umx4.8um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C897848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

