onsemi MM74HC32MTC
| Manufacturer | |
| MPN | MM74HC32MTC |
| LCSC Part # | C897663 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 20uA 2V~6V 20ns@4.5V,50pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet | onsemi MM74HC32MTC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V | |
| Output Logic Level - High | 3.98V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV;330mV | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 3.98V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV;330mV | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The MM74HC32 OR gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features
- Typical propagation delay: 10ns
- Wide power supply range: 2V–6V
- Low quiescent current: 20μA maximum (74HC Series)
- Low input current: 1μA maximum
- Fanout of 10 LS-TTL loads
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V | |
| Output Logic Level - High | 3.98V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV;330mV | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 3.98V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Output Logic Level - Low | 260mV;330mV | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The MM74HC32 OR gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features
- Typical propagation delay: 10ns
- Wide power supply range: 2V–6V
- Low quiescent current: 20μA maximum (74HC Series)
- Low input current: 1μA maximum
- Fanout of 10 LS-TTL loads
C897663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

