onsemi MJD47G
| Manufacturer | |
| MPN | MJD47G |
| LCSC Part # | C897479 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | TRANS NPN 250V 1A DPAK |
| Datasheet | onsemi MJD47G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for line operated audio output amplifier, switchmode supply drivers and other switching applications.
Features
AI Translation
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Electrically Similar to Popular TIP47, and TIP50
- Epoxy Meets UL 94 V-0 @ 0.125 in
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb −Free and are RoHS Compliant
Applications
AI Translation
- line operated audio output amplifier
- switchmode supply drivers
- other switching applications
- Automotive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 15W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for line operated audio output amplifier, switchmode supply drivers and other switching applications.
Features
AI Translation
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Electrically Similar to Popular TIP47, and TIP50
- Epoxy Meets UL 94 V-0 @ 0.125 in
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb −Free and are RoHS Compliant
Applications
AI Translation
- line operated audio output amplifier
- switchmode supply drivers
- other switching applications
- Automotive
C897479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



