onsemi MC7805CDTG
| Manufacturer | |
| MPN | MC7805CDTG |
| LCSC Part # | C897464 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | Positive Voltage Regulators |
| Datasheet | onsemi MC7805CDTG |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
C897464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



