onsemi MC74HC273ADTG
| Manufacturer | |
| MPN | MC74HC273ADTG |
| LCSC Part # | C897444 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal D Flip-Flop with Common Clock and Reset |
| Datasheet | onsemi MC74HC273ADTG |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 3ns | |
| Propagation Delay | 25ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 3ns | |
| Propagation Delay | 25ns@6V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC74HC273A is identical in pinout to the LS273. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of eight D flip−flops with common Clock and Reset inputs. Each flip−flop is loaded with a low−to−high transition of the Clock input. Reset is asynchronous and active low.
Features
AI Translation
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity: 264 FETs or 66 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 3ns | |
| Propagation Delay | 25ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 3ns | |
| Propagation Delay | 25ns@6V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC74HC273A is identical in pinout to the LS273. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of eight D flip−flops with common Clock and Reset inputs. Each flip−flop is loaded with a low−to−high transition of the Clock input. Reset is asynchronous and active low.
Features
AI Translation
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity: 264 FETs or 66 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
C897444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



