LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FNA40560 product image
Images for reference only

onsemi FNA40560

Manufacturer
MPN
FNA40560
LCSC Part #
C897378
Packaging
SPMAA-A26
Customer #
Key Attributes
13.5V~16.5V 5kHz SPMAA-A26 Motor Drivers, Controllers
Datasheetonsemi FNA40560
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingSPMAA-A26
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Short-Circuit Protection
Voltage - Supply13.5V~16.5V
TypeIGBT
Pd - Power Dissipation-
Operating Temperature-40℃~+150℃
High-side Bias Voltage(Vbs)13V~18.5V
Supply Current (Iq)-
ConfigurationThree-phase bridge
Voltage - Isolation2000Vrms
Frequency - Switching5kHz

Introduction

AI Translation

FNA40560 is a Motion SPM 45 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Features

AI Translation
  • UL Certified No. E209204 (UL1557)
  • 600 V - 5 A 3-Phase IGBT Inverter with Integral Gate Drivers and Protection
  • Low Thermal Resistance Using Ceramic Substrate
  • Low-Loss, Short-Circuit Rated IGBTs
  • Built-In Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout
  • Built-In NTC Thermistor for Temperature Monitoring
  • Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
  • Single-Grounded Power Supply
  • Optimized for 5 kHz Switching Frequency
  • Isolation Rating: 2000 Vrms / m in.

Applications

AI Translation
  • Motion Control - Home Appliance / Industrial Motor