LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi SZMMBZ39VCLT3G

Manufacturer
MPN
SZMMBZ39VCLT3G
LCSC Part #
C896978
Packaging
SOT-23
Customer #
Key Attributes
55VC Clamp ESD DIODE SOT-23
Datasheetonsemi SZMMBZ39VCLT3G
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOT-23
Clamping Voltage55V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)760mA
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown37.05V
typeESD
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)31.2V

Introduction

AI Translation

These dual monolithic silicon zener diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range − 15 V, 27 V, 39 V
  • Peak Power − 40 W @ 1.0 ms (Bidirectional), per Figure 5 Waveform
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • ESD Rating of IEC61000−4−2 Level 4, ±30 kV Contact Discharge
  • Low Leakage <100 nA
  • Flammability Rating: UL 94 V−O
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment