onsemi SZMM3Z16VT3G
| Manufacturer | |
| MPN | SZMM3Z16VT3G |
| LCSC Part # | C896968 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 15.3V~17.1V 16.2V SOD-323 Single Zener Diodes RoHS |
| Datasheet | onsemi SZMM3Z16VT3G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16.2V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16.2V | |
| Impedance(Zzk) | 80Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: 0.067" x 0.049" (1.7 mm x 1.25 mm)
- Low Body Height: 0.035" (0.9 mm)
- Package Weight: 4.507 mg/Unit
- ESD Rating of Class 3.1 x 16 kV per Human Body Model
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These are Pb- Free Devices
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16.2V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16.2V | |
| Impedance(Zzk) | 80Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: 0.067" x 0.049" (1.7 mm x 1.25 mm)
- Low Body Height: 0.035" (0.9 mm)
- Package Weight: 4.507 mg/Unit
- ESD Rating of Class 3.1 x 16 kV per Human Body Model
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These are Pb- Free Devices
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

