onsemi NTR1P02LT3G
| Manufacturer | |
| MPN | NTR1P02LT3G |
| LCSC Part # | C896854 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 1.3A SOT-23 |
| Datasheet | onsemi NTR1P02LT3G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 225pF | |
| Gate Charge(Qg) | 5.5nC@4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 225pF | |
| Gate Charge(Qg) | 5.5nC@4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These miniature surface-mount MOSFETs feature low R<sub>DS(ON)</sub>, ensuring minimal power dissipation and energy savings, making them ideal for space-constrained power management circuits.
Features
AI Translation
- Low RDS(ON) improves efficiency and extends battery life
- Compact SOT-23 SMT package saves board space
- NVTR prefix for automotive and other applications requiring unique sourcing and change control; AEC-Q101 compliant with PPAP documentation available
- Available in lead-free and halogen-free packages
Applications
AI Translation
- DC-DC converter
- Power management for portable and battery-powered products (e.g., computers, printers, PCMCIA cards, mobile phones, and cordless phones)
In-Stock: 145
145 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1123 | $ 0.56 |
| 50+ | $ 0.0848 | $ 4.24 |
| 150+ | $ 0.071 | $ 10.65 |
| 500+ | $ 0.0607 | $ 30.35 |
| 2,500+ | $ 0.0509 | $ 127.25 |
| 5,000+ | $ 0.0468 | $ 234.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 225pF | |
| Gate Charge(Qg) | 5.5nC@4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 225pF | |
| Gate Charge(Qg) | 5.5nC@4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These miniature surface-mount MOSFETs feature low R<sub>DS(ON)</sub>, ensuring minimal power dissipation and energy savings, making them ideal for space-constrained power management circuits.
Features
AI Translation
- Low RDS(ON) improves efficiency and extends battery life
- Compact SOT-23 SMT package saves board space
- NVTR prefix for automotive and other applications requiring unique sourcing and change control; AEC-Q101 compliant with PPAP documentation available
- Available in lead-free and halogen-free packages
Applications
AI Translation
- DC-DC converter
- Power management for portable and battery-powered products (e.g., computers, printers, PCMCIA cards, mobile phones, and cordless phones)
C896854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NTR1P02LT1G | onsemi | SOT-23 | 510 | $ 0.1566 | ||
| NX2301P,215 | Nexperia | SOT-23 | 1,380 | $ 0.0318 | ||
| JTD3401A | JTD | SOT-23 | 2,760 | $0.0263 $0.0292 | ||
| SI2301B | TWGMC | SOT-23 | 2,950 | $ 0.0182 | ||
| CJ2301-HF | Comchip | SOT-23 | 430 | $ 0.06 | ||
| WPM2341-MS | MSKSEMI | SOT-23 | 2,970 | $0.0783 $0.0869 | ||
| SI2301 | ALJ | SOT-23 | 2,050 | $ 0.0192 | ||
| FDN338P(UMW) | UMW | SOT-23 | 17,280 | $ 0.0375 | ||
| NVTR01P02LT1G | onsemi | SOT-23 | 0 | $ 0.4118 | ||
| CJ3401A | JSCJ | SOT-23 | 0 | $ 0.0436 |



