onsemi FDH300TR
| Manufacturer | |
| MPN | FDH300TR |
| LCSC Part # | C896726 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE STANDARD 125V 500mA DO-35 |
| Datasheet | onsemi FDH300TR |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-35 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 125V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@200mA | |
| Reverse Leakage Current (Ir) | 1nA@125V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-35 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 125V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@200mA | |
| Reverse Leakage Current (Ir) | 1nA@125V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-35 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 125V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@200mA | |
| Reverse Leakage Current (Ir) | 1nA@125V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-35 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 125V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@200mA | |
| Reverse Leakage Current (Ir) | 1nA@125V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



