LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi SZMM5Z8V2T5G

Manufacturer
MPN
SZMM5Z8V2T5G
LCSC Part #
C896608
Packaging
SOD-523
Customer #
Key Attributes
1 Independent 7.7V~8.7V 8.2V SOD-523 Single Zener Diodes RoHS
Datasheetonsemi SZMM5Z8V2T5G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-523
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)160Ω