LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi ESD5B5.0ST5G product image
  • ESD5B5.0ST5G thumbnail 1
  • ESD5B5.0ST5G thumbnail 2
  • ESD5B5.0ST5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi ESD5B5.0ST5GRoHS

Manufacturer
MPN
ESD5B5.0ST5G
LCSC Part #
C896220
Packaging
SOD-523
Customer #
Key Attributes
ESD DIODE 5VWM SOD-523
Datasheetpdf icononsemi ESD5B5.0ST5G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1275$ 0.64
50+$ 0.1247$ 6.24
150+$ 0.1228$ 18.42
500+$ 0.1209$ 60.45
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOD-523
Clamping Voltage-
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)50W
Voltage - Breakdown5.8V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Introduction

AI Translation

The ESD5B Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi−directional design, it is ideal for use in cellular phones, MP3 players, and portable applications that require audio line protection.

Features

AI Translation
  • Low Capacitance 32 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions: nom 0.063"x0.032" (1.6x0.8 mm)
  • Low Body Height: nom 0.024" (0.6 mm)
  • Reverse Working (Stand−off) Voltage: 5.0 V
  • Peak Power up to 50 W @ 8 x 20 μs Pulse
  • Low Leakage
  • Response Time is Typically <1 ns
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • IEC61000−4−2 Level 4 ESD Protection
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • This is a Pb−Free Device

Applications

AI Translation
  • cellular phones
  • MP3 players
  • portable applications that require audio line protection