LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi 1N5940BRLG

Manufacturer
MPN
1N5940BRLG
LCSC Part #
C896124
Packaging
DO-41-2
Customer #
Key Attributes
1 Independent 40.85V~45.15V 43V DO-41-2 Single Zener Diodes RoHS
Datasheetonsemi 1N5940BRLG
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingDO-41-2
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+200℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)1uA@32.7V
Impedance(Zzt)53Ω
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)950Ω

Introduction

AI Translation

This is a complete series of 3W Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Features

AI Translation
  • Zener Voltage Range - 3.3V to 200V
  • ESD Rating of Class 3 (>16KV) per Human Body Model
  • Surge Rating of 98W @ 1ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Package No Larger than the Conventional 1 W Package
  • Pb-Free Packages are Available