onsemi NCP160AFCT300T2G
| Manufacturer | |
| MPN | NCP160AFCT300T2G |
| LCSC Part # | C895681 |
| Packaging | WLCSP-4(0.6x0.6) |
| Customer # | |
| Key Attributes | 3V Positive Fixed WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi NCP160AFCT300T2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.6x0.6) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.6x0.6) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP) and XDFN - 4 0.65P, 1 mm x 1 mm.
Features
- Operating Input Voltage Range: 1.9 V to 5.5 V
- Available in Fixed Voltage Option: 1.8 V to 5.14 V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 18 μA
- Standby Current: Typ. 0.1 μA
- Very Low Dropout: 80 mV at 250 mA
- Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 10 μV RMS
- Stable with a 1 μF Small Case Size Ceramic Capacitors
- Available in - WLCSP4 0.64 mm x 0.64 mm x 0.4 mm
-
- WLCSP4 0.64 mm x 0.64 mm x 0.33 mm
-
- XDFN4 1 mm x 1 mm x 0.4 mm
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Battery−powered Equipment
- Wireless LAN Devices
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.6x0.6) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.6x0.6) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP) and XDFN - 4 0.65P, 1 mm x 1 mm.
Features
- Operating Input Voltage Range: 1.9 V to 5.5 V
- Available in Fixed Voltage Option: 1.8 V to 5.14 V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 18 μA
- Standby Current: Typ. 0.1 μA
- Very Low Dropout: 80 mV at 250 mA
- Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 10 μV RMS
- Stable with a 1 μF Small Case Size Ceramic Capacitors
- Available in - WLCSP4 0.64 mm x 0.64 mm x 0.4 mm
-
- WLCSP4 0.64 mm x 0.64 mm x 0.33 mm
-
- XDFN4 1 mm x 1 mm x 0.4 mm
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Battery−powered Equipment
- Wireless LAN Devices
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
C895681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

