LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NC7SP08FHX

Manufacturer
MPN
NC7SP08FHX
LCSC Part #
C895527
Packaging
UDFN-6(1x1)
Customer #
Key Attributes
900nA 900mV~3.6V 9ns@3.3V,10pF UDFN-6(1x1) Gates and Inverters
Datasheetonsemi NC7SP08FHX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingUDFN-6(1x1)
Input Logic Level - High-
Logic Family-
Input Logic Level - Low-
FeaturesOvervoltage-tolerant input;Local shutdown mode
Operating Temperature-40℃~+85℃
Output Logic Level - High-
Quiescent Current(Iq)900nA
Voltage - Supply900mV~3.6V
Current - Output High(IOH)2.6mA
Number of Channels1;2
Output Logic Level - Low-
Propagation Delay9ns@3.3V,10pF
Current - Output Low(IOL)2.6mA

Features

AI Translation
  • Designed for 0.9 V to 3.6 V VCC Operation
  • 2.3 ns tPD at 3.3 V (Typ)
  • Inputs/Outputs Over−Voltage Tolerant up to 3.6 V
  • IOFF Supports Partial Power Down Protection
  • Source / Sink 2.6 mA at 3.3 V
  • Available in SC−88A and MicroPak Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant