onsemi FAN5624UMPX
| Manufacturer | |
| MPN | FAN5624UMPX |
| LCSC Part # | C895379 |
| Packaging | UQFN-10(1.8x1.4) |
| Customer # | |
| Key Attributes | PWM 4 30mA 2.7V~5.5V UQFN-10(1.8x1.4) LED Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.8x1.4) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 4 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.8x1.4) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 4 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Introduction
FAN5622, FAN5624, and FAN5626 are 2-, 4-, and 6-current-sink linear LED drivers, respectively, designed for mobile devices such as LCD display or keypad backlighting in cell phones. With a dropout voltage of only 50mV, LEDs can be driven without inductors or switched capacitors. The brightness level of the LED outputs is programmed via a single-wire digital control interface. Users can program 32 linear dimming levels and turn LEDs on or off by applying digital pulses. The FAN562x series achieves higher efficiency through the low dropout voltage of its LED drivers. Good matching between different channels of LED output is maintained across all 32 dimming levels. The LED drivers also integrate short-circuit detection, undervoltage, and overtemperature protection, resulting in a more robust solution. FAN5622, FAN5624, and FAN5626 are all available in very compact packages: 6-pin Super SOT23, 10-lead UMLP, and 10-lead MicroPak MLP, respectively.
Features
- Three linear current sink LED drivers supporting 2, 4, or 6 LED outputs
- Current sink per LED output: 30 mA max output current, 50 mV dropout @ 15 mA
- Inter-channel matching better than 30%
- Single-wire digital control interface with external RSET for flexible programming
- 32-level linear dimming control
- Shutdown current below 1 μA
- Short circuit, undervoltage, and thermal protection
- Wide input range: 2.7 to 5.5 V
- Compact packaging:
- FAN5622: 6-Pin Super SOT23
- FAN5624: 10-Lead 1.4x1.8x0.55 mm UMLP
- FAN5626: 10-Lead 1.6x2.1x0.55 mm MicroPak MLP
- Lead-free process compatible
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9181 | $ 0.92 |
| 10+ | $ 0.7478 | $ 7.48 |
| 30+ | $ 0.6619 | $ 19.86 |
| 100+ | $ 0.5775 | $ 57.75 |
| 500+ | $ 0.4737 | $ 236.85 |
| 1,000+ | $ 0.4477 | $ 447.70 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.8x1.4) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 4 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.8x1.4) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 4 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Introduction
FAN5622, FAN5624, and FAN5626 are 2-, 4-, and 6-current-sink linear LED drivers, respectively, designed for mobile devices such as LCD display or keypad backlighting in cell phones. With a dropout voltage of only 50mV, LEDs can be driven without inductors or switched capacitors. The brightness level of the LED outputs is programmed via a single-wire digital control interface. Users can program 32 linear dimming levels and turn LEDs on or off by applying digital pulses. The FAN562x series achieves higher efficiency through the low dropout voltage of its LED drivers. Good matching between different channels of LED output is maintained across all 32 dimming levels. The LED drivers also integrate short-circuit detection, undervoltage, and overtemperature protection, resulting in a more robust solution. FAN5622, FAN5624, and FAN5626 are all available in very compact packages: 6-pin Super SOT23, 10-lead UMLP, and 10-lead MicroPak MLP, respectively.
Features
- Three linear current sink LED drivers supporting 2, 4, or 6 LED outputs
- Current sink per LED output: 30 mA max output current, 50 mV dropout @ 15 mA
- Inter-channel matching better than 30%
- Single-wire digital control interface with external RSET for flexible programming
- 32-level linear dimming control
- Shutdown current below 1 μA
- Short circuit, undervoltage, and thermal protection
- Wide input range: 2.7 to 5.5 V
- Compact packaging:
- FAN5622: 6-Pin Super SOT23
- FAN5624: 10-Lead 1.4x1.8x0.55 mm UMLP
- FAN5626: 10-Lead 1.6x2.1x0.55 mm MicroPak MLP
- Lead-free process compatible
C895379 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



