onsemi CAT24C04C4ATR
| Manufacturer | |
| MPN | CAT24C04C4ATR |
| LCSC Part # | C895341 |
| Packaging | WLCSP-4(0.8x0.9) |
| Customer # | |
| Key Attributes | I2C Interface 2/4/8/16Kb EEPROM |
| Datasheet | onsemi CAT24C04C4ATR |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.8x0.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.8x0.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The CAT24C02/04/08/16 are 2 - Kb, 4−Kb, 8−Kb and 16 - Kb respectively I²C Serial EEPROM devices organized internally as 16/32/64 and 128 pages respectively of 16 bytes each. All devices support both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non−volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAT24C02, four CAT24C04, two CAT24C08 and one CAT24C16 device on the same bus.
Features
- Supports Standard and Fast I²C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low power CMOS Technology
- More than 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.8x0.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.8x0.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The CAT24C02/04/08/16 are 2 - Kb, 4−Kb, 8−Kb and 16 - Kb respectively I²C Serial EEPROM devices organized internally as 16/32/64 and 128 pages respectively of 16 bytes each. All devices support both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non−volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAT24C02, four CAT24C04, two CAT24C08 and one CAT24C16 device on the same bus.
Features
- Supports Standard and Fast I²C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low power CMOS Technology
- More than 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C895341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



