LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi TLV272DMR2G product image
  • TLV272DMR2G thumbnail 1
  • TLV272DMR2G thumbnail 2
  • TLV272DMR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi TLV272DMR2G

Manufacturer
MPN
TLV272DMR2G
LCSC Part #
C895204
Packaging
MSOP-8
Customer #
Key Attributes
Rail-to-Rail Output Operational Amplifier, 3 MHz BW
Datasheetonsemi TLV272DMR2G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingMSOP-8
Output Current65mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate2.4V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)145dB
Ib - Input Bias Current200pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current405uA
Gain Bandwidth Product3MHz
Features-
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Introduction

AI Translation

The TLV/NCV27x operational amplifiers provide rail−to−rail output operation. The output can swing within 320 mV to the positive rail and 50 mV to the negative rail. This rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The opamp can operate on supply voltage as low as 2.7 V over the temperature range of -40°C to 125°C. The high bandwidth provides a slew rate of 2.4 V/μs while only consuming 550 μA of quiescent current. Likewise the opamp can run on a supply voltage as high as 16 V (single) and 36 V (dual quad) making it ideal for a broad range of battery−operated applications. Since this is a CMOS device it has high input impedance and low bias currents making it ideal for interfacing to a wide variety of signal sensors. In addition it comes in a variety of compact packages with different pinout styles allowing for use in high−density PCBs.

Features

AI Translation
  • Rail−To−Rail Output
  • Wide Bandwidth: 3 MHz
  • High Slew Rate: 2.4 V/μs
  • Wide Power−Supply Range: 2.7 V to 16 V (TLV271), 36 V (TLV/NCV272/274)
  • Low Supply Current: 550 μA
  • Low Input Bias Current: 45 pA
  • Wide Temperature Range: -40°C to 125°C
  • TSOP−5, Micro−8, SOIC−8, SOIC−14, TSSOP−14 Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Notebook Computers
  • Portable Instruments
  • Signal Conditioning
  • Automotive
  • Power Supplies
  • Current Sensing