LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP170BXV300T2G

Manufacturer
MPN
NCP170BXV300T2G
LCSC Part #
C894978
Packaging
SOT-563
Customer #
Key Attributes
3V Positive Fixed SOT-563 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetonsemi NCP170BXV300T2G
RoHS Compliance4 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-563
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)500nA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesOver Current Protection
Output TypeFixed

Introduction

AI Translation

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1×1 mm XDFN4, SOT-563 and TSOP-5 packages.

Features

AI Translation
  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)
  • Ultra-Low Quiescent Current Typ. 0.5 μA
  • Low Dropout: 170 mV Typ. at 150 mA
  • High Output Voltage Accuracy ±1%
  • Stable with Ceramic Capacitors 1 μF
  • Over-Current Protection
  • Thermal Shutdown Protection
  • NCP170A for Active Discharge Option
  • Available in Small 1×1 mm XDFN4, SOT−563 and TSOP-5 Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery Powered Equipments
  • Portable Communication Equipments
  • Cameras, Image Sensors and Camcorders