onsemi 74VCX16373MTD
| Manufacturer | |
| MPN | 74VCX16373MTD |
| LCSC Part # | C894800 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs |
| Datasheet | onsemi 74VCX16373MTD |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74VCX | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 1.5ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 1ns | |
| Propagation Delay | 1.5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74VCX | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 1.5ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 1ns | |
| Propagation Delay | 1.5ns |
Introduction
The 74VCX16373 contains sixteen non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear to be transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the outputs are in a high impedance state. The 74VCX16373 is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74VCX16373 contains sixteen edge D-type latches with 3-STATE outputs. The device is byte controlled with each byte functioning identically, but independent of the other. Control pins can be shorted together to obtain full 16-bit operation. When the Latch Enable (LEn) input is HIGH, data on the In enters the latches. In this condition the latches are transparent. When LEn is LOW, the latches store information that was present on the I inputs a setup time preceding the HIGH-to-LOW transition on LEn. The 3-STATE outputs are controlled by the Output Enable (OEn) input. When OEn is LOW the standard outputs are in the 2-state mode. When OEn is HIGH, the standard outputs are in the high impedance mode but this does not interfere with entering new data into the latches.
Features
- 1.2V to 3.6V VCC supply operation
- 3.6V tolerant inputs and outputs
- tPD(In to On) 3.0 ns max for 3.0V to 3.6V VCC
- Power-off high impedance inputs and outputs
- Support live insertion and withdrawal
- Static Drive (IOH/IOL) ±24 mA@3.0V VCC
- Uses proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds 300 mA
- ESD performance: Human body model >2000V, Machine model >200V
- Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA) (Preliminary)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74VCX | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 1.5ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 1ns | |
| Propagation Delay | 1.5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.1mm | |
| Quiescent Current | 20uA | |
| Series | 74VCX | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 1.5ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 1ns | |
| Propagation Delay | 1.5ns |
Introduction
The 74VCX16373 contains sixteen non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear to be transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the outputs are in a high impedance state. The 74VCX16373 is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74VCX16373 contains sixteen edge D-type latches with 3-STATE outputs. The device is byte controlled with each byte functioning identically, but independent of the other. Control pins can be shorted together to obtain full 16-bit operation. When the Latch Enable (LEn) input is HIGH, data on the In enters the latches. In this condition the latches are transparent. When LEn is LOW, the latches store information that was present on the I inputs a setup time preceding the HIGH-to-LOW transition on LEn. The 3-STATE outputs are controlled by the Output Enable (OEn) input. When OEn is LOW the standard outputs are in the 2-state mode. When OEn is HIGH, the standard outputs are in the high impedance mode but this does not interfere with entering new data into the latches.
Features
- 1.2V to 3.6V VCC supply operation
- 3.6V tolerant inputs and outputs
- tPD(In to On) 3.0 ns max for 3.0V to 3.6V VCC
- Power-off high impedance inputs and outputs
- Support live insertion and withdrawal
- Static Drive (IOH/IOL) ±24 mA@3.0V VCC
- Uses proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds 300 mA
- ESD performance: Human body model >2000V, Machine model >200V
- Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA) (Preliminary)
C894800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74AVC16373DGGR | TI | Similar | TSSOP-48-6.1mm | 8 | $ 6.1123 | ||
| SN74AVC16334DGGR | TI | Similar | TSSOP-48-6.2mm | 0 | $ 2.6491 | ||
| 74ALVC162334ADGG,1 | Nexperia | Similar | TSSOP-48-6.2mm | 0 | $ 1.5039 | ||
| 74AVC16373DGG,112 | Nexperia | Similar | TSSOP-48-6.2mm | 0 | $ 0.5816 | ||
| 74AVC16373DGG,118 | Nexperia | Similar | TSSOP-48-6.2mm | 0 | $ 0.5368 |

