onsemi UMC5NT2G
| Manufacturer | |
| MPN | UMC5NT2G |
| LCSC Part # | C894751 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 150mW 1 NPN, 1 PNP Pre-Biased 100mA 50V SOT-353 Special Purpose RoHS |
| Datasheet | onsemi UMC5NT2G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Pd - Power Dissipation | 150mW | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | 250mV | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Pd - Power Dissipation | 150mW | |
| DC Current Gain | - |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | 250mV | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Introduction
Bias Resistor Transistors (BRTs) incorporate a single transistor with a monolithic bias network consisting of two resistors — a series base resistor and a base-emitter resistor. These digital transistors are designed to replace discrete devices and their external resistor bias networks. BRTs eliminate these discrete components by integrating them into a single device. In the UMC2NT1G series, two complementary BRT devices are packaged in SOT-353, making them ideal for low-power SMT applications where board space is limited.
Features
- Simplified circuit design
- Reduced board space
- Reduced component count
- Available in 8 mm, 7-inch/3000-unit tape and reel packaging
- AEC-Q101 qualified with available PPAP documentation
- NSV prefix for automotive and other applications requiring unique source and controlled change requirements
- Pb-free, halogen-free/BFR-free, RoHS compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Pd - Power Dissipation | 150mW | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | 250mV | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Pd - Power Dissipation | 150mW | |
| DC Current Gain | - |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | - | |
| Vce Saturation(VCE(sat)) | 250mV | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Introduction
Bias Resistor Transistors (BRTs) incorporate a single transistor with a monolithic bias network consisting of two resistors — a series base resistor and a base-emitter resistor. These digital transistors are designed to replace discrete devices and their external resistor bias networks. BRTs eliminate these discrete components by integrating them into a single device. In the UMC2NT1G series, two complementary BRT devices are packaged in SOT-353, making them ideal for low-power SMT applications where board space is limited.
Features
- Simplified circuit design
- Reduced board space
- Reduced component count
- Available in 8 mm, 7-inch/3000-unit tape and reel packaging
- AEC-Q101 qualified with available PPAP documentation
- NSV prefix for automotive and other applications requiring unique source and controlled change requirements
- Pb-free, halogen-free/BFR-free, RoHS compliant
C894751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

