LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi TCC-303A-RT

Manufacturer
MPN
TCC-303A-RT
LCSC Part #
C894745
Packaging
WLCSP-12(1x1.4)
Customer #
Key Attributes
2.3V~5.5V Analog Variable Capacitor General Purpose WLCSP-12(1x1.4) RF Misc ICs and Modules RoHS
Datasheetonsemi TCC-303A-RT
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
Manufactureronsemi
PackagingWLCSP-12(1x1.4)
Frequency Range-
Voltage - Supply2.3V~5.5V
Features-
Operating Temperature-30℃~+85℃
FunctionAnalog Variable Capacitor
ApplicationsGeneral Purpose

Introduction

AI Translation

The TCC-303 is a three-output high-voltage DAC control IC designed specifically to control and bias onsemi passive tunable integrated circuits. These tunable capacitor control circuits are intended for use in mobile phones and dedicated RF tuning applications. Integrating onsemi tunable circuits in mobile phones can significantly improve antenna radiation performance. Tunable capacitors are controlled via a bias voltage ranging from 1 V to 24 V. The TCC-303 high-voltage PTIC control IC is designed to meet this requirement, providing three independent high-voltage outputs capable of simultaneously controlling up to three different tunable PTICs. The device is fully controlled via the MIPI RFFE digital interface.

Features

AI Translation
  • Controls onsemi PTIC tunable capacitors
  • Timing requirements compliant with cellular and other wireless systems
  • Integrated 28 V boost converter with three 24 V programmable DAC outputs
  • Low power consumption
  • MIPI RFFE interface (1.8 V)
  • Available in WLCSP package
  • Compliant with MIPI 26 MHz readback specification
  • Lead-free device

Applications

AI Translation
  • Multi-band, multi-standard advanced and basic mobile phones
  • Tunable antenna matching networks
  • Compatible with closed-loop and open-loop antenna tuner applications