onsemi SZMM3Z4V3ST1G
| Manufacturer | |
| MPN | SZMM3Z4V3ST1G |
| LCSC Part # | C894534 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.3V 300mW SOD-323 |
| Datasheet | onsemi SZMM3Z4V3ST1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.17V~4.43V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.17V~4.43V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.136 | $ 0.68 |
| 50+ | $ 0.1089 | $ 5.45 |
| 150+ | $ 0.0953 | $ 14.30 |
| 500+ | $ 0.0851 | $ 42.55 |
| 3,000+ | $ 0.0769 | $ 230.70 |
| 6,000+ | $ 0.0729 | $ 437.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.17V~4.43V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.17V~4.43V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1kΩ |
Help & FeedbackShow similar products (0) >
C894534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MM3Z4V3ST1G | onsemi | Similar | SOD-323 | 500 | $ 0.0776 | ||
| BZX384-B4V3,115 | Nexperia | Similar | SOD-323(SC-76) | 1,790 | $ 0.0401 | ||
| BZT52B4V3SQ | YANGJIE | Similar | SOD-323(SC-90) | 1,960 | $ 0.0381 | ||
| BZT52C4V3SQ | YANGJIE | Similar | SOD-323 | 400 | $ 0.0356 | ||
| BZX384-C4V3,115 | Nexperia | Similar | SOD-323(SC-76) | 46,120 | $ 0.0331 |



