LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi SZMM3Z3V3T1G

Manufacturer
MPN
SZMM3Z3V3T1G
LCSC Part #
C894530
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.3V 300mW SOD-323
Datasheetonsemi SZMM3Z3V3T1G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)1kΩ

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: 0.067" x 0.049" (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035" (0.9 mm)
  • Package Weight: 4.507 mg/Unit
  • ESD Rating of Class 3.1 x 16 kV per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These are Pb- Free Devices

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards