TDK MLK1005S18NJT000
| Manufacturer | |
| MPN | MLK1005S18NJT000 |
| LCSC Part # | C89444 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 18nH 250mA 380mΩ 0402 |
| Datasheet | TDK MLK1005S18NJT000 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 380mΩ | |
| Q @ Frequency | 7@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 18nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 380mΩ | |
| Q @ Frequency | 7@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- By adopting a gigahertz spiral laminated structure, a higher self-resonant frequency than MLG structure can be achieved while limiting Q factor degradation in the GHz band.
- Formed as a monolithic structure using ceramic and high-frequency conductive materials through multilayer and sintering processes; non-directional.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules (power amplifiers, voltage-controlled oscillators, front-end modules, etc.), Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 380mΩ | |
| Q @ Frequency | 7@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 18nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 380mΩ | |
| Q @ Frequency | 7@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- By adopting a gigahertz spiral laminated structure, a higher self-resonant frequency than MLG structure can be achieved while limiting Q factor degradation in the GHz band.
- Formed as a monolithic structure using ceramic and high-frequency conductive materials through multilayer and sintering processes; non-directional.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules (power amplifiers, voltage-controlled oscillators, front-end modules, etc.), Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
C89444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



