LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK MLG1005S3N9CT000

Manufacturer
MPN
MLG1005S3N9CT000
LCSC Part #
C89442
Packaging
0402
Customer #
Key Attributes
FIXED IND 3.9nH 700mA 110mΩ 0402
DatasheetTDK MLG1005S3N9CT000
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0402
Current Rating700mA
Inductance3.9nH
Tolerance-
Frequency - Self Resonant5GHz
DC Resistance(DCR)110mΩ
Current - Saturation(Isat)-
TypeMultilayer inductor
Q @ Frequency8@100MHz
Application GradeConsumer grade

Features

AI Translation
  • Advanced monolithic construction formed by multilayer sintering of ceramic and high-frequency conductive materials
  • Operating temperature range: -55°C to +125°C

Applications

AI Translation
  • Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
  • Application Guide: Smartphones/Tablets