onsemi SBC807-40WT1G
| Manufacturer | |
| MPN | SBC807-40WT1G |
| LCSC Part # | C894276 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 500mA SC-70-3 |
| Datasheet | onsemi SBC807-40WT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 460mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 460mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1138 | $ 0.57 |
| 50+ | $ 0.1124 | $ 5.62 |
| 150+ | $ 0.1114 | $ 16.71 |
| 500+ | $ 0.1105 | $ 55.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 460mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 460mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C894276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BC807-40WT1G | onsemi | Similar | SC-70(SOT-323) | 5 | $ 0.1892 | ||
| S-LBC807-40WT1G | LRC | Similar | SC-70 | 2,920 | $ 0.0699 | ||
| BC807-40W-AU_R1_000A1 | PANJIT | Similar | SOT-323 | 840 | $ 0.0524 | ||
| LBC807-40WT1G | LRC | Similar | SC-70 | 1,560 | $ 0.0422 | ||
| BC807-40W | YANGJIE | Similar | SOT-323 | 1,720 | $ 0.0298 |



