onsemi NVT210CDM3R2G
| Manufacturer | |
| MPN | NVT210CDM3R2G |
| LCSC Part # | C894207 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | ±1℃ MSOP-8 Analog and Digital Output RoHS |
| Datasheet | onsemi NVT210CDM3R2G |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.8V~3.6V | |
| Interface | SMBus;I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 30uA | |
| Temperature Conversion Time | 40ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.8V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | SMBus;I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 30uA | |
| Temperature Conversion Time | 40ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.8V~3.6V | |
| Interface | SMBus;I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 30uA | |
| Temperature Conversion Time | 40ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.8V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | SMBus;I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 30uA | |
| Temperature Conversion Time | 40ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
C894207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

