LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NVATS5A108PLZT4G

Manufacturer
MPN
NVATS5A108PLZT4G
LCSC Part #
C894158
Packaging
TO-252
Customer #
Key Attributes
72W 40V 8mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs
Datasheetonsemi NVATS5A108PLZT4G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingTO-252
Output Capacitance(Coss)560pF
Ciss-Input Capacitance3.85nF
Pd - Power Dissipation72W
Operating Temperature-55℃~+175℃
Configuration-
Drain to Source Voltage40V
Current - Continuous Drain(Id)-
Reverse Transfer Capacitance (Crss)390pF
RDS(on)8mΩ@10V
Number1 P-Channel
Gate Charge(Qg)79.5nC
Vgs±20V
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1.2V

Introduction

AI Translation

-40 V, 10.4 mΩ, -77 A P-channel automotive power MOSFET, designed for compact and efficient designs with high thermal dissipation performance. AEC-Q101 qualified with PPAP documentation available, suitable for automotive applications.

Features

AI Translation
  • Low on-resistance
  • High current handling capability
  • 100% avalanche tested
  • AEC-Q101 qualified, PPAP documentation available
  • ATPAK package pin-compatible with DPAK (TO-252)
  • Lead-free, halogen-free, and RoHS compliant

Applications

AI Translation
  • Reverse battery protection - Load switch - Automotive headlights - Automotive body controller