onsemi NLVPCA9535EMTTXG
| Manufacturer | |
| MPN | NLVPCA9535EMTTXG |
| LCSC Part # | C893648 |
| Packaging | HWQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 16-bit I2C-bus I/O Expander |
| Datasheet | onsemi NLVPCA9535EMTTXG |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | onsemi | |
| Packaging | HWQFN-24-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | onsemi | |
| Packaging | HWQFN-24-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | onsemi | |
| Packaging | HWQFN-24-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | onsemi | |
| Packaging | HWQFN-24-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Help & FeedbackShow similar products (0) >
C893648 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

