MICROCHIP AT88SC0104CA-SH
| Manufacturer | |
| MPN | AT88SC0104CA-SH |
| LCSC Part # | C8936 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | AT88SC0104CA Secure Memory Chip |
| Datasheet | MICROCHIP AT88SC0104CA-SH |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~3.6V | |
| Algorithm | MAC | |
| Standby Current (Max) | 100uA | |
| Function | Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Algorithm | MAC | |
| Standby Current (Max) | 100uA | |
| Function | Anti-copy protection;Secure key storage |
Introduction
The Atmel AT88SC0104CA member of the Atmel CryptoMemory family is a high-performance secure memory providing 1-Kbit of user memory with advanced security and cryptographic features built in. The user memory is divided into four 32-byte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for one to four data files. The AT88SC0104CA features an enhanced command set that allows direct communication with microcontroller hardware 2-wire interface thereby allowing for faster firmware development with reduced code space requirements.
Features
- One of a family of devices with user memories from 1-Kbit to 8-Kbit
- 1-Kbit (128-byte) EEPROM user memory
- Four 256-bit (32-byte) zones
- Self-timed write cycle
- Single byte or 16-byte page write mode
- Programmable access rights for each zone
- 2-Kbit configuration zone
- 37-byte OTP Area for User-defined Codes
- 160-byte Area for User-defined Keys and Passwords
- 64-bit mutual authentication protocol (under license of ELVA)
- Cryptographic Message Authentication Codes (MAC)
- Stream encryption
- Four key sets for authentication and encryption
- Eight sets of two 24-bit passwords
- Anti-tearing function
- Voltage and frequency monitors
- ISO 7816 Class B (3V) operation
- ISO 7816-3 asynchronous T=0 protocol (Gemplus Patent)
- Multiple zones, key sets and passwords for multi-application use
- Synchronous 2-wire serial interface for faster device initialization
- Programmable 8-byte answer-to-reset register
- ISO 7816-2 compliant modules
- Low voltage supply: 2.7V – 3.6V
- Secure nonvolatile storage for sensitive system or user information
- 2-wire serial interface (TWI, 5V compatible)
- 1.0MHz compatibility for fast operation
- Standard 8-lead plastic packages, green compliant (exceeds RoHS)
- Same pin configuration as Atmel AT24CXXX Serial EEPROM in SOIC and PDIP packages
- Endurance: 100,000 cycles
- Data retention: 10 years
- ESD protection: 2,000V min
Applications
- Smart Card Applications
- Embedded Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~3.6V | |
| Algorithm | MAC | |
| Standby Current (Max) | 100uA | |
| Function | Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Algorithm | MAC | |
| Standby Current (Max) | 100uA | |
| Function | Anti-copy protection;Secure key storage |
Introduction
The Atmel AT88SC0104CA member of the Atmel CryptoMemory family is a high-performance secure memory providing 1-Kbit of user memory with advanced security and cryptographic features built in. The user memory is divided into four 32-byte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for one to four data files. The AT88SC0104CA features an enhanced command set that allows direct communication with microcontroller hardware 2-wire interface thereby allowing for faster firmware development with reduced code space requirements.
Features
- One of a family of devices with user memories from 1-Kbit to 8-Kbit
- 1-Kbit (128-byte) EEPROM user memory
- Four 256-bit (32-byte) zones
- Self-timed write cycle
- Single byte or 16-byte page write mode
- Programmable access rights for each zone
- 2-Kbit configuration zone
- 37-byte OTP Area for User-defined Codes
- 160-byte Area for User-defined Keys and Passwords
- 64-bit mutual authentication protocol (under license of ELVA)
- Cryptographic Message Authentication Codes (MAC)
- Stream encryption
- Four key sets for authentication and encryption
- Eight sets of two 24-bit passwords
- Anti-tearing function
- Voltage and frequency monitors
- ISO 7816 Class B (3V) operation
- ISO 7816-3 asynchronous T=0 protocol (Gemplus Patent)
- Multiple zones, key sets and passwords for multi-application use
- Synchronous 2-wire serial interface for faster device initialization
- Programmable 8-byte answer-to-reset register
- ISO 7816-2 compliant modules
- Low voltage supply: 2.7V – 3.6V
- Secure nonvolatile storage for sensitive system or user information
- 2-wire serial interface (TWI, 5V compatible)
- 1.0MHz compatibility for fast operation
- Standard 8-lead plastic packages, green compliant (exceeds RoHS)
- Same pin configuration as Atmel AT24CXXX Serial EEPROM in SOIC and PDIP packages
- Endurance: 100,000 cycles
- Data retention: 10 years
- ESD protection: 2,000V min
Applications
- Smart Card Applications
- Embedded Applications
C8936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



