onsemi NLAS4783MN1R2G
| Manufacturer | |
| MPN | NLAS4783MN1R2G |
| LCSC Part # | C893489 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3 1.65V~3.6V 1Ω 2:1 QFN-16-EP(3x3) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | onsemi NLAS4783MN1R2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 15ns | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 1Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 17MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 15ns | |
| Number of Channels | 3 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 1Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 17MHz |
Introduction
The NLAS4783 is a triple independent ultra−low R_ON SPDT analog switch with ENABLE. This device is designed for low operating voltage, high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The NLAS4783 can handle a balanced microphone/speaker/ring−tone generator in a monophone mode. The device contains a break−before−make feature.
Features
- Single Supply Operation 1.65 to 3.6 V VCC
- Tiny 3 x 3 mm 16 - Pin QFN Package Meets JEDEC MO - 220 Specifications
- Low Static Power
- OVT on Logic Address and Enable Inputs
- This is a Pb - Free Device
Applications
- Cell Phone Speaker/Microphone Switching
- Ringtone−Chip/Amplifier Switching
- Three Unbalanced (Single−Ended) Switches
- Stereo Balanced (Push−Pull) Switching
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 15ns | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 1Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 17MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 15ns | |
| Number of Channels | 3 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 1Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | 17MHz |
Introduction
The NLAS4783 is a triple independent ultra−low R_ON SPDT analog switch with ENABLE. This device is designed for low operating voltage, high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The NLAS4783 can handle a balanced microphone/speaker/ring−tone generator in a monophone mode. The device contains a break−before−make feature.
Features
- Single Supply Operation 1.65 to 3.6 V VCC
- Tiny 3 x 3 mm 16 - Pin QFN Package Meets JEDEC MO - 220 Specifications
- Low Static Power
- OVT on Logic Address and Enable Inputs
- This is a Pb - Free Device
Applications
- Cell Phone Speaker/Microphone Switching
- Ringtone−Chip/Amplifier Switching
- Three Unbalanced (Single−Ended) Switches
- Stereo Balanced (Push−Pull) Switching
C893489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

