LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NL3HS3124AMNTWG

Manufacturer
MPN
NL3HS3124AMNTWG
LCSC Part #
C893468
Packaging
QFN-20(2.5x4.5)
Customer #
Key Attributes
3V~3.6V QFN-20(2.5x4.5) Analog Switches - Special Purpose RoHS
Datasheetonsemi NL3HS3124AMNTWG
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingQFN-20(2.5x4.5)
Voltage - Supply3V~3.6V
Quiescent Supply Current1uA
Propagation Delay (tpd)60ps
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance
type-

Introduction

AI Translation

NL3HS3124A is a 2-channel, 2:1 differential mux/demux designed for USB 3.0, PCI Express Gen 3, or other high-speed serial interface applications. The NL3HS3124A can switch two differential signals to one of two positions. The device features minimal channel-to-channel skew and inter-channel crosstalk, making it well suited for high-speed serial interface applications.

Features

AI Translation
  • 2 bidirectional channels, 2:1 differential mux/demux
  • High-speed signal switching supporting 8 Gbps applications
  • High bandwidth: greater than 6.3 GHz at -3 dB
  • Low insertion loss: -0.5 dB at 100 MHz, -2.8 dB at 4.0 GHz
  • Low return loss: -9.27 dB at 4 GHz
  • Low crosstalk: -35 dB at 4 GHz
  • Low off-state isolation: -19 dB at 4 GHz
  • Low intra-pair skew: 5 ps typical
  • Low inter-pair skew: 35 ps maximum
  • VDD operating range: 3.0 V to 3.6 V
  • Shutdown pin (SD) for power-saving mode
  • Standby current less than 1 μA
  • ESD immunity: 4000 V HBM, 300 V MM, 2000 V CDM
  • 2.5 mm x 4.5 mm QFN20 package
  • Lead-free, halogen-free/BFR-free, RoHS compliant

Applications

AI Translation
  • High-speed differential signal routing
    • USB 3.0
    • PCIe Gen 3
    • DisplayPort 1.2
    • SATA 6 Gbps