LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL27WZU04DTT1G product image
  • NL27WZU04DTT1G thumbnail 1
  • NL27WZU04DTT1G thumbnail 2
  • NL27WZU04DTT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL27WZU04DTT1GRoHS

Manufacturer
MPN
NL27WZU04DTT1G
LCSC Part #
C893464
Packaging
TSOP-6-1.5mm
Customer #
Key Attributes
Dual Unbuffered Inverter
Datasheetpdf icononsemi NL27WZU04DTT1G
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.314$ 1.57
50+$ 0.2444$ 12.22
150+$ 0.2145$ 32.18
500+$ 0.1731$ 86.55
3,000+$ 0.1565$ 469.50
6,000+$ 0.1466$ 879.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSOP-6-1.5mm
FeaturesPower shutdown protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL27WZU04 is a high performance dual unbuffered inverter operating from a 1.65 to 5.5 V supply.

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Input Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Sink 24 mA at 3.0 V
  • Available in SC−88, SC−74 and UDFN6 Packages
  • Chip Complexity <100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant