Johanson Dielectrics 2450AT18A100E
| Manufacturer | |
| MPN | 2450AT18A100E |
| LCSC Part # | C89334 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | Mini 2.45 GHz Antenna |
| Datasheet | Johanson Dielectrics 2450AT18A100E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1206 | |
| VSWR | - | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Connector Type | SMA | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 1.3mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1206 | |
| VSWR | - | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Connector Type | SMA |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 1.3mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1206 | |
| VSWR | - | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Connector Type | SMA | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 1.3mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1206 | |
| VSWR | - | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Connector Type | SMA |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 1.3mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C89334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



