LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC7805ACTG

Manufacturer
MPN
MC7805ACTG
LCSC Part #
C89321
Packaging
TO-220
Customer #
Key Attributes
1.0 A Positive Voltage Regulators
Datasheetonsemi MC7805ACTG
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-220
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)3.2mA
Output ConfigurationPositive
Operating Voltage35V
Output Current1A
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features

AI Translation
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices