onsemi NCV8535MN250R2G
| Manufacturer | |
| MPN | NCV8535MN250R2G |
| LCSC Part # | C893199 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi NCV8535MN250R2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 190uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 190uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The NCV8535 is a high performance, low dropout regulator. With accuracy of ±0.9% over line and load and ultra−low quiescent current and noise it encompasses all of the necessary features required by today’s consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 μF. The NCV8535 also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCV8535 offers reverse bias protection.
Features
- High Accuracy Over Line and Load ±0.9% at 25°C
- Ultra−Low Dropout Voltage at Full Load (260 mV typ.)
- No Minimum Output Current Required for Stability
- Low Noise 31 μVrms w/10 nF Cnr and 51 μVrms w/out Cnr
- Low Shutdown Current (0.07 μA)
- Reverse Bias Protected
- 2.9 V to 12 V Supply Range
- Thermal Shutdown Protection
- Current Limitation
- Requires Only 1.0 μF Output Capacitance for Stability
- Stable with Any Type of Capacitor (including MLCC)
- Available in 1.5 V, 1.8 V, 1.9 V, 2.5 V, 2.8 V, 2.85 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V and Adjustable Output Voltages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- PCMCIA Card
- Cellular Phones
- Camcoders and Cameras
- Networking Systems, DSL/Cable Modems
- Cable Set−Top Box
- MP3/CD Players
- DSP Supply
- Displays and Monitors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.051 | $ 2.05 |
| 200+ | $ 0.7941 | $ 158.82 |
| 500+ | $ 0.7665 | $ 383.25 |
| 1,000+ | $ 0.7527 | $ 752.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 190uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 190uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The NCV8535 is a high performance, low dropout regulator. With accuracy of ±0.9% over line and load and ultra−low quiescent current and noise it encompasses all of the necessary features required by today’s consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 μF. The NCV8535 also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCV8535 offers reverse bias protection.
Features
- High Accuracy Over Line and Load ±0.9% at 25°C
- Ultra−Low Dropout Voltage at Full Load (260 mV typ.)
- No Minimum Output Current Required for Stability
- Low Noise 31 μVrms w/10 nF Cnr and 51 μVrms w/out Cnr
- Low Shutdown Current (0.07 μA)
- Reverse Bias Protected
- 2.9 V to 12 V Supply Range
- Thermal Shutdown Protection
- Current Limitation
- Requires Only 1.0 μF Output Capacitance for Stability
- Stable with Any Type of Capacitor (including MLCC)
- Available in 1.5 V, 1.8 V, 1.9 V, 2.5 V, 2.8 V, 2.85 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V and Adjustable Output Voltages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- PCMCIA Card
- Cellular Phones
- Camcoders and Cameras
- Networking Systems, DSL/Cable Modems
- Cable Set−Top Box
- MP3/CD Players
- DSP Supply
- Displays and Monitors
C893199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NCV8537ML250R2G | onsemi | Similar | DFN10(3x3) | 0 | $ 1.3045 | ||
| NCV8537MN250R2G | onsemi | Similar | WDFN-10-EP(3x3) | 0 | $ 1.4424 | ||
| LT3065EDD-2.5#PBF | ADI | Similar | DFN-10-EP(3x3) | 0 | $ 3.4559 | ||
| LT3065EDD-2.5#TRPBF | ADI | Similar | DFN-10-EP(3x3) | 0 | $ 3.4559 | ||
| LT3065IDD-2.5#PBF | ADI | Similar | DFN-10-EP(3x3) | 0 | $ 3.905 |

